Dremel 26150194DM Max High-Speed Miller, Titanium Nitride, 2pc, 2.4mm Shank

MPN
26150194DM
Brand
Dremel
EAN-13
8710364082780
Order Code
08-9345
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Dremel 26150194DM 194 MAX high-speed miller features a shank diameter of 2.4 mm and comes in a set of 2 pieces. Manufactured by Dremel, it is ideal for precision carving and engraving applications. Its robust build supports high-speed performance for detailed woodworking and metal crafting.
Type Milling Bit
Ball diameter 3.2mm
Length 3mm
Rotational speed (max.) 35000 U/min
Shank Diameter 2.4mm

Reviews

Be the first to submit a review

Trustpilot