Draper Expert 94079 Turbo/EVAP Smoke Diag Pipe Vac Leak Detector

MPN
94079
EAN-13
5010559940790
Order Code
92-5108
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £515.28 £495.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 8 in stock

This smoke diagnostic machine for turbo and EVAP systems is a huge time saver, efficiently pinpointing leaks throughout all car systems and delivering fast test results.

It is easy to use, able to switch effortlessly between turbo and EVAP testing.

It uses mineral oil and workshop air to generate smoke to detect leaks while connected to the vehicle.

The machine features variable air/smoke pressure control, an easy to read test pressure gauge and oil level indicator.

For maximum efficiency it has a five-minute duty cycle which ensures the device runs for longer.

The unit can run up to 20psi (turbo mode) and 0.75psi (EVAP mode) and there is a safety cut-off, so it can operate without risk of blowing the seals.

The machine is compact, lightweight and connects to a 12V vehicle battery.

Supplied inside a convenient case packed with accessories including 23 plastic plugs, a 31-81mm cone adapter, battery cable with crocodile clips, a smoke outlet hose, an air intake adapter, hook and EVAP service kit.

  • Voltage: 12V DC
  • Pressure: 3-20psi
  • Pressure (EVAP mode): 0.75psi
  • Operating temperature: 0℉ to 140℉
  • Generator protection temperature: 239℉
  • Vapour output hose: 3m
  • Operating mode: Smoke 5 min cycle/Air cycle
  • Weight: 4.5kg

Reviews

Be the first to submit a review

Trustpilot