Draper Expert 94078 Turbo Smoke Diagnostic Pipe Vacuum Leak Detector

MPN
94078
EAN-13
5010559940783
Order Code
92-5107
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £366.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

This smoke diagnostic machine for turbo systems is a huge time saver, efficiently pinpointing leaks throughout all car systems and delivering fast test results.

It uses mineral oil and workshop air to generate smoke to detect leaks while connected to the vehicle.

The machine features variable air/smoke pressure control, an easy to read test pressure gauge and oil level indicator.

For maximum efficiency it has a five-minute duty cycle which ensures the device runs for longer.

The unit can run up to 20psi.

The machine is compact, lightweight and connects to a 12V vehicle battery.

Supplied inside a convenient case packed with accessories including 23 plastic plugs, a 31-81mm cone adapter, battery cable with crocodile clips, a smoke outlet hose, an air intake adapter and hook.

  • Voltage: 12V DC
  • Pressure: 3-20psi
  • Operating temperature: 0℉ to 140℉
  • Generator protection temperature: 239℉
  • Vapour output hose: 3m
  • Operating mode: Smoke 5 min cycle/Air cycle
  • Weight: 4.0kg
Type Diagnostic smoke leak detector
Pressure 3-20psi

Reviews

Be the first to submit a review

Trustpilot