Draper Expert 87680 Petrol Water Pump (85L/Min)

MPN
87680
EAN-13
5010559876808
Order Code
92-0214
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £129.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 21/11/2026


Features: Expert Quality, For pumping water in locations where mains power is not available, Self priming, Ideal for pumping out footings, flooded premises and large ponds, Powered by a 2.5HP four stroke petrol engine, Easy pull start, Hose outlet size: 25mm, Supplied with two metal hose couplings, suction filter and box spanner

  • Maximum head height 10M
  • Max. head height (suction) 6M
  • Maximum output 85L/min
  • Suction aperture 25mm
  • Output aperture 25mm
  • Engine 2.5HP - 4 stroke
  • Displacement 98cc
  • Start recoil
  • Fuel tank capacity 1.4L
  • Weight 11kg
Type Petrol Water Pumps
Engine 2.5HP - 4 stroke
Fuel tank capacity 1.4L
Output aperture 25mm
Suction aperture 25mm

Reviews

Be the first to submit a review

Trustpilot