Draper Expert 84798 Fully Insulated Chisel End Crowbar

MPN
84798
EAN-13
5010559847983
Order Code
92-1948
Country of Origin
India
Qty Was Unit Price (Ex VAT)
1+ £61.00 £59.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Expert Quality, fully insulated chisel crowbar with an overall length of 1800mm, designed for working on or near live cable and wires. Individually tested to 10,000 volts, guaranteeing safe working on 1,000V and complying to the BS 8020 standards. Manufactured with an epoxy fibreglass core and attached to a reinforced collar and fully enclosed insulated shaft. Each crowbar is supplied with a certificate of conformity, which correlates with a unique traceability number embossed on the shaft. Carton packed

Type Insulated Contractors Tools
Overall Length 1800mm

Reviews

Be the first to submit a review

Trustpilot