Draper Expert 83605 115mm Angle Grinder (850W)

MPN
83605
EAN-13
5010559836055
Order Code
92-0299
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 78 in stock

Features: Expert Quality, Spindle lock, Two position side handle, Adjustable guard, Supplied with reversible lock nut and flange, disc changing spanner and 3M cable with BS plug

  • Voltage 230V
  • Wattage 850W
  • No Load Speed 11000rpm
  • Spindle thread M14
  • Disc Diameter 115mm
  • Bore 22.2mm
  • Supplied in Case No
  • Weight 1.85kg
Type Corded Angle Grinder
Battery Included N/A
Power 850W
Disc Diameter 115mm
Wattage 850w

Reviews

Be the first to submit a review

Trustpilot