Draper Expert 83562 1/2 Inch Sq. Dr. TX-STAR® Bit Set (8 Piece)

MPN
83562
EAN-13
5010559835621
Order Code
91-9247
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 70 in stock

Expert Quality, Draper TX - STAR® 10mm bits manufactured from silicon steel hardened and tempered with shot blast finish. 1/2" square drive bit holder made from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Display packed.

  • Contents:
  • 1 x Bit holder 10mm x 1/2" sq. drive
  • 6 x Draper TX - STAR® bits: T20, T25, T30, T40, T45, T50 x 30mm long
  • 1 x Draper TX - STAR® bit: T55 x 75mm long
Type Bit Sets and Holder
Drive Type 1/2" Sq
Head Size 10
Head Type Assorted
Number of Pieces 8

Reviews

Be the first to submit a review

Trustpilot