Draper Expert 82813 5M/16ft Professional Measuring Tape

MPN
82813
EAN-13
5010559828135
Order Code
92-1531
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    5m 8m 10m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Expert Quality, ABS case with soft grip. Fitted with a large blade-locking button and belt clip. The nylon-coated blade has clear black and red metric and imperial graduations, metres into cm/mm and feet into inches, 1/8" and 1/16" on both sides and obvious stud centre markings every 16" all coated in a hardwearing yellow protective cover. The self-aligning end hook assists in providing extremely accurate internal and external measurements. Display packed.

Type Tape measure
Measuring Length 5m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot