Draper Expert 82405 Coloured Screwdriver Bit Set (60 Piece) 25mm, 50mm 1/4" Bits

MPN
82405
EAN-13
5010559824052
Order Code
92-0597
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 451 in stock

Expert Quality, 25mm and 50mm 1/4" bits manufactured from S2 steel, which is hardened and tempered with a satin chrome finish, attached with a plastic coloured ring for easy identification. Bit holder with quick release collet which allows bits to be expelled quickly and efficiently. Supplied in a heavy duty storage case with plastic inlay to hold bits securely. Display packed.

  • Contents:
  • 1 x Magnetic bit holder
  • 12 x Plain slot bits: 3 (x2), 4 (x 2), 5 (x2), 5.5 (x2), 6 (x2), 7mm (x2)
  • 9 x Cross slot bits: No.0 (x2), No.1 (x2), No.2 (x3), No.3 (x2)
  • 13 x PZ type bits: No.0 (x3), No.1 (x3), No.2 (x4), No.3 (x3)
  • 10 x Draper TX - STAR® bits: T8, T9, T10, T15, T20, T25, T27, T30, T35, T40
  • 10 x Hex bits: 1.5, 2, 2.5, 3, 4, 5, 5.5, 6, 7, 8mm
  • 2 x 50mm Plain slot bits: 4mm, 6mm
  • 3 x 50mm PZ type bits: No.1, No.2, No.3
Type Bit Sets and Holder
Drive Type 1/4" Hex
Head Size Assorted
Head Type Assorted
Number of Pieces 60

Reviews

Be the first to submit a review

Trustpilot