Draper Expert 72027 680g (24oz) Soft Faced Hammer

MPN
72027
Brand
Draper
EAN-13
5010559720279
Order Code
86-3680
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 153 in stock

A soft-faced hammer for use on a wide variety of materials where surface marking is to be avoided. The head is chrome-plated and is supplied complete with replaceable screw-in 38mm diameter faces of soft plastic and nylon. The unbreakable nylon handle has a non-slip PVC grip.


  • Weight: 680g (24oz)
  • Draper type 72027
Type Soft Face Hammer
Weight 680g
Head Material Chrome plated

Reviews

Be the first to submit a review

Trustpilot