Draper Expert 71394 1/4" Sq Dr 5 Sided Tx Star Set of Sockets

MPN
71394
EAN-13
5010559713943
Order Code
86-9835

Discontinued


A 7-piece set of Expert Quality ¼in. drive sockets with 5-Lobe Tx-Star Security insert bits. The sockets are manufactured from chrome vanadium steel, hardened, tempered and chrome plated. The bits are made from S2 silicon steel, hardened and tempered, with a sand blasted finish. The set is supplied on a socket rail and is display packed.

These bits are NOT compatible with conventional 6-sided Draper TX-Star fixings.


  • 5-Lobe Tx-Star Security insert bits
  • Set contains: TX10, TX15, TX20, TX25, TX27, TX30 and TX40 bits
  • Chrome vanadium steel, hardened, tempered and chrome plated
  • Bits made from S2 silicon steel, hardened and tempered, with sand blasted finish
  • Overall length of bit and socket 37mm
  • Supplied on a socket rail
  • Display packed

These bits are NOT compatible with conventional six-sided Draper TX-Star fixings.
Torx is the registered trademark of Camcar/Textron Inc.
Type Torx Star bit set
Number of Pieces 7

Trustpilot