Draper Expert 71092 230/400V Gas/Gasless Turbo MIG Welder (180A)

MPN
71092
EAN-13
5010559710928
Order Code
92-0007
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £347.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 06/12/2026


Features: Expert Quality, Euro torch connector, Spot welding timer for precise spot welds, Six stage power setting, Variable wire speed control, Thermal overload protection, Dinse fit earth clamp 0.8 - 1.2mm wire feed roller, Supplied with wheel kit and reinforced full size gas bottle support.

  • Output amperage range 65 - 180A
  • Phase 230V/400V
  • Input current 16A
  • Duty cycle 20% @ 180A , 100% @ 65A
  • Welding wire size 0.8 - 1.2mm
  • Wire spool capacity 5 -15 kg
  • Dimensions 845 x 415 x 505mm
  • Weight 55kg
Type MIG welder
Voltage 230/400V
Output Current 180A

Reviews

Be the first to submit a review

Trustpilot