Draper Expert 70066 High Frequency Plasma Cutter, 40A

MPN
70066
EAN-13
5059482015243
Order Code
92-4833
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £186.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 01/10/2026


This high frequency ignition plasma cutter has advanced IGBT technology with digital meter.

It has a pilot arc function that ensures stability and a fast, strong and smooth cut.

This efficient machine is suitable for cutting through stainless steel, aluminium and other metals up to a thickness of 12mm.

Fitted with thermal overload protection to ensure maximum durability.

The machine is robust, lightweight and portable, fitted with a carry handle.

  • Amperage range: 20-40A
  • Power supply: 230V
  • Plug Fitted: NO (32A PLUG REQUIRED)
  • Max. cutting thickness: 12mm
  • PSI: 72.5psi
  • Duty cycle: 60% @40A / 100% @25A
  • Dimensions 426 x 160 x 285mm
  • Weight (net): 9.4kg
  • IGBT Inverter Technology: YES
  • Integrated Gas Regulator: YES
  • High Frequency Pilot arc Start: YES
  • Thermal overload protection: YES
Type Plasma Cutter
Voltage 230V AC
Current 40A
Amperage range 20-40A
Dimension 426 x 160 x 285mm
Dimensions 426 x 160 x 285mm

Reviews

Be the first to submit a review

Trustpilot