Draper Expert 70058 High Frequency Plasma Cutter, 60A - 70058

MPN
70058
EAN-13
5059482015236
Order Code
92-4832
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £391.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 9 in stockBack-order availability date - 27/10/2026

This high frequency ignition plasma cutter has advanced IGBT technology with digital meter.

It has a pilot arc function that ensures stability and a fast, strong and smooth cut.

This efficient machine is suitable for cutting through stainless steel, aluminium and other metals up to a thickness of 15mm.

Fitted with thermal overload protection to ensure maximum durability.

The machine is robust, lightweight and portable, fitted with a carry handle.

  • Amperage range: 20-60A
  • Power supply: 230V
  • Plug Fitted: NO (32A PLUG REQUIRED)
  • Max. cutting thickness: 15mm
  • PSI: 72.5psi
  • Duty cycle: 60% @60A 100% @40A
  • Dimensions: 530 x 210 x 390mm
  • Weight (net): 17.2kg
  • IGBT Inverter Technology: YES
  • Integrated Gas Regulator: YES
  • High Frequency Pilot arc Start: YES
  • Thermal overload protection: YES
  • Digital Display: YES
Voltage 230V AC
Amperage range 20-60A
Dimensions 530 x 210 x 390mm

Reviews

Be the first to submit a review

Trustpilot