Draper Expert 70043 3-In-1 Multi-Process Welder Dti, 200A

MPN
70043
EAN-13
5059482015137
Order Code
92-4822
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £285.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 18 in stockBack-order availability date - 27/09/2026

Highly versatile multi-function 3-in-1 welder (MIG/MMA/TIG) that can be used as a gas/gasless welder.

Its compact design features powerful IGBT inverter technology to create a very efficient machine that is optimised for improved productivity and ease of use.

Lightweight and portable design, with carry handle.

  • Amperage range: 30-200A (MIG), 20-200A (MMA), 20-200A (TIG)
  • Power supply: 230V
  • Plug Fitted: NO (32A PLUG REQUIRED)
  • MMA Electrode size: 1.6-5.0mm
  • MIG Wire size: 0.6-1.2mm
  • Flux core wire: 0.6-1.2mm
  • Duty cycle: 60% @200A / 100% @160A
  • Dimensions: 420 x 205 x 300mm
  • Weight (net): 13.7kg
  • IGBT Tech: YES
  • Euro Torch Connector/Dinse Type Coupling: 10/25
  • Includes MIG & TIG Torches & Electrode Holder: YES
  • IGBT Inverter Technology: YES
  • Anti-Spatter Feature: YES
  • DTi: YES
  • Digital Display: YES
Type MIG/MMA/TIG
Voltage 230V
Output Current 30-200A (MIG), 20-200A (MMA/TIG)
Dimensions 420 x 205 x 300mm

Reviews

Be the first to submit a review

Trustpilot