Draper Expert 69288 3 Piece Vde Plier Set

MPN
69288
EAN-13
5010559692880
Order Code
91-2305
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £48.00 £46.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Expert Quality, drop forged from chrome vanadium steel correctly hardened and tempered with additionally induction hardened cutting edges. Each plier has been tested to 10,000V for safe 1000V AC or 1500V DC live line working. Lacquered finish for corrosion protection with heavy duty, fully insulated, soft grip handles with slip guards. Display packed in blow mould case with see-through lid.

Manufactured to DIN Standard and individually certified to EN 60900:2004


  • 160mm Combination Pliers
  • 160mm Long Nose Pliers
  • 140mm Diagonal Side Cutters
Type Various
VDE/1000V Approved Yes
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Number of Pieces 3

Reviews

Be the first to submit a review

Trustpilot