Draper Expert 69230 No .0 x 60mm Fully Insulated Pz Type Screwdriver

MPN
69230
EAN-13
5010559692309
Order Code
91-2497
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Expert Quality, tested to 10kV, suitable for working on live circuits of 1kV AC and 1.5kV DC. Chrome vanadium steel blades hardened, tempered and chemically blacked. Fully insulated ergonomic soft grip handle with deep set blade sheath for total safety. Sold loose.

Manufactured and individually certified to EN 60900:2004
PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems


*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.


Length 60mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ0
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot