Draper Expert 69225 No 1 x 80mm Fully Insulated Cross Slot Screwdriver

MPN
69225
EAN-13
5010559692255
Order Code
91-2491
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £7.10 £2.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 20 in stock

Expert Quality, tested to 10kV, suitable for working on live circuits of 1kV AC and 1.5kV DC. Chrome vanadium steel blades hardened, tempered and chemically blacked. Fully insulated ergonomic soft grip handle with deep set blade sheath for total safety. Sold loose.

Manufactured and individually certified to EN 60900:2004


Length 80mm
ESD Safe No
Tip Type Phillips
Tip Size PH1
VDE/1000V Approved No
Height Safe No
Non Sparking No

Reviews

Be the first to submit a review

Trustpilot