Draper Expert 68913 15mm x 600mm Pipe Bending Spring

MPN
68913
Brand
Draper
EAN-13
5010559689132
Order Code
86-3752
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

A square faced internal bending spring for bending copper pipes without danger of kinking.


  • Diameter 15mm
  • Length 600mm
  • Draper type 56913
Type Bending spring
Pipe Diameter 15mm

Reviews

Be the first to submit a review

Trustpilot