Draper Expert 67866 No. 1x250mm Long Pattern Mechanics/engineers Pz Screwdriver

MPN
67866
EAN-13
5010559678662
Order Code
91-2578
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Expert Quality, chrome vanadium steel blades hardened, tempered and satin chrome plated finish with sand blasted tips. The handle is manufactured from impact-resistant heavy duty 'soft grip' polypropylene with colour coded handles for easy recognition. Sold loose.

PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems

*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.


Length 250mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ1
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot