Draper Expert 67858 38mm x No 2 Cross Slot Mechanics Screwdriver (sold Loose)

MPN
67858
EAN-13
5010559678587
Order Code
91-2563
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    38mm 100mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 34 in stock

Expert Quality, chrome vanadium steel blades hardened, tempered with satin chrome plated finish and sand blasted tips.


  • Handles are manufactured from impact-resistant heavy-duty 'soft grip' polypropylene with colour-coded handles for easy recognition
  • Most blades have hexagon bolsters which enable extra power to be obtained by use of a spanner
Length 38mm
ESD Safe No
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot