Draper Expert 65689 COB/SMD LED WL USB Recharge/Torch 6W 400LM USB

MPN
65689
EAN-13
5059482014666
Order Code
92-4778
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This rechargeable head torch is made to a high specification, incorporating a 6W COB LED and SMD LED.

There are four brightness settings (spot, low flood, medium flood and high flood) offering between 25-400 Lumens.

Simple on/off push button operation that is also used to select the brightness setting.

The torch can be charged directly using the supplied USB-C cable or via the Draper Wireless Charging Pad (Stock No. 65789 and 65793).

The soft elasticated headband strap can be adjusted for a comfortable optimal fit.

IP68 dust and water resistance and IK07 durability rated.

  • Light type: 1 x COB LED and 1 x SMD LED
  • Brightness: 25-400 Lumens
  • Wattage: 6W COB and 6W SMD
  • Power source: Rechargeable 1.5Ah Li-ion battery (USB-C cable supplied)
  • Run time: 4-21 hours
  • Charge time: 3 hours
  • Diameter of head strap: 140-200mm
  • Rated: IP68 and IK07
  • Dimensions: H 71 x W 51 x D 45mm
  • Weight: 120g
Wattage 6W COB and 6W SMD
Brightness 25-400 Lumens
Dimensions H 71 x W 51 x D 45mm

Reviews

Be the first to submit a review

Trustpilot