Draper Expert 63376 Mechanic's Bit Set Comprising of TX-STAR® & Hexagon Bit 61Pc

MPN
63376
EAN-13
5010559633760
Order Code
91-9076
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Expert Quality, comprises sockets, 10mm and 14mm insert bits. All are manufactured from the highest quality hardened and tempered steels. Packed in blow mould carrying case and display sleeve.

  • Contents:
  • 1 x bit holder 10mm hexagon x 3/8" sq. drive
  • 1 x bit holder 10mm hexagon x 1/2" sq. drive
  • 1 x bit holder 14mm hexagon x 1/2" sq. drive
  • 8 x 30mm Draper TX - STAR® security bits: T20, T25, T27, T30, T40, T45, T50, T55
  • 2 x 50mm Draper TX - STAR® security bits: T60, T70
  • 8 x 75mm Draper TX - STAR® bits: T20, T25, T27, T30, T40, T45, T50, T55
  • 2 x 78mm Draper TX - STAR® bits: T60, T70
  • 5 x 30mm spline bits: 5, 6, 8, 10, 12mm
  • 4 x 75mm spline bits: 6, 8, 10, 12mm
  • 7 x 30mm hexagonal bits: 4, 5, 6, 7, 8, 10, 12
  • 5 x 75mm hexagonal bits: 5, 6, 7, 8, 10mm
  • 2 x 30mm plain slot bits: 8, 10mm
  • 3 x 30mm PZ TYPE bits: No.1, No.2, No.3
  • 5 x Draper TX - STAR® 1/4" sq .dr. sockets: E4, E5, E6, E7, E8
  • 4 x Draper TX - STAR® 3/8" sq. dr. sockets: E10, E11, E12, E14
  • 3 x Draper TX - STAR® 1/2" sq. dr. sockets size: E16, E18, E20
Type 1/2" Socket Set

Reviews

Be the first to submit a review

Trustpilot