Draper Expert 62226 190mm 9 Way Cable Ferrule Crimping Tool

MPN
62226
EAN-13
5010559622269
Order Code
91-2438
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.00 £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 569 in stock

Expert Quality, drop forged from chrome vanadium steel hardened, tempered and chemically blacked for corrosion protection. For crimping cable ferrules in most automotive and electrical applications. Crimping stations; 0.5, 0.75, 1.0, 1.5, 2.5, 4.0, 6.0, 10.0 and 16.0mm². Moulded grip handles. Display packed.


Type Crimp tool
Capacity 0.5 to 16mm²
Wire Gauge 20 to 5AWG

Reviews

Be the first to submit a review

Trustpilot