Draper Expert 60981 Coil Spring Compressor Kit

MPN
60981
EAN-13
5010559609819
Order Code
91-9510
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £164.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 99 in stockBack-order availability date - 27/10/2026

Expert Quality, suitable for both Macpherson Strut Coil Springs and conical springs. Interchangeable jaws allow the kit to be used on Audi, BMW, Ford, HONDA, MITSUBISHI, Nissan, Porsche, SAAB, SUBARU, TOYOTA, Vauxhall, Volvo and VW. Safety overload system ensures protection for user while yoke protectors stop the springs from being damaged. Packed in blow mould plastic carrying case with display sleeve. Display packed.

  • Contents:
  • 1x Compressor with 21mm hex. dr. and safety overload pin
  • 1x 2x jaws (65 - 115mm dia.)
  • 1x 2x jaws (88 - 160mm dia.)
  • 1x 2x jaws (126 - 212mm dia.)
  • 1x 1x extension bracket with hex key
Type Suspension Tools

Reviews

Be the first to submit a review

Trustpilot