Draper Expert 58138 1/2" Square Drive Precision Torque Wrench

Order Code:

91-1079

Brand: Draper Expert MPN: 58138 EAN-13: 5010559581382
  • Quickly find another product in this range by Type:

    Repair kit Torque wrench
Qty Was Unit Price (Ex VAT)
1+ £74.00 £62.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Expert Quality, with reversible ratchet head and locking preset action. Torque values are viewed via a window in the handle. Range 30-100Nm, accuracy ±4%. Overall length 420mm. Full instruction manual and calibration certificate included with each torque wrench. Supplied in blow mould case.

Manufactured and calibrated to ISO6789-1992-12-01 Standard

*Sold loose


Type Torque wrench
Drive Size 1/2in
Length 420mm
Range 30 to 100Nm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot