Draper Expert 57449 Cross Slot Mechanics Screwdriver No.2 x 38mm

MPN
57449
EAN-13
5010559574490
Order Code
91-2561
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 75 in stock

The Draper Expert Cross Slot Mechanics Screwdriver No.2 x 38mm is a quality, chrome vanadium steel blade hardened, tempered with satin chrome plated finish and sand blasted tips.


  • Handles are manufactured from impact-resistant heavy-duty 'soft grip' polypropylene with colour-coded handles for easy recognition
  • Most blades have hexagon bolsters which enable extra power to be obtained by use of a spanner
Length 38mm
ESD Safe No
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot