Draper Expert 56405 SDS+ Rotary Hammer Drill (1500W)

MPN
56405
EAN-13
5010559564057
Order Code
92-0282
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £93.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 515 in stock

Features: Expert Quality, 4 functions - Drill, Hammer, Chisel and Chisel lock, Safety clutch, All metal gearbox, Anti - vibration handle, Supplied with adjustable side handle, pointed chisel, flat chisel, 3 x drill bits and 2.2m cable with BS Plug

  • Voltage 230V
  • Wattage 1500W
  • No load speed 860rpm
  • Max impact rate 4250bpm
  • Impact joules 5.5J
  • Drilling capacity masonry 32mm
  • Drilling capacity wood 43mm
  • Drilling capacity steel 13mm
  • Supplied in case Yes
  • Weight 5.2kg
Type Drill
Wattage 1500w

Reviews

Be the first to submit a review

Trustpilot