Draper Expert 55502 Cross Slot Mechanics Screwdriver No.3 x 150mm

MPN
55502
EAN-13
5010559555024
Order Code
91-2560
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 84 in stock

The Draper Expert Cross Slot Mechanics Screwdriver No.3 x 150mm is a quality, chrome vanadium steel blade hardened, tempered with satin chrome plated finish and sand blasted tips.


  • Handles are manufactured from impact-resistant heavy-duty 'soft grip' polypropylene with colour-coded handles for easy recognition
  • Most blades have hexagon bolsters which enable extra power to be obtained by use of a spanner
Length 150mm
ESD Safe No
Tip Type Phillips
Tip Size PH3
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot