Draper Expert 55495 5mm x 100mm Plain Slot Parallel Tip Mechanics Screwdriver

MPN
55495
EAN-13
5010559554959
Order Code
91-2534
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A mechanics screwdriver with a chrome vanadium steel blade that has been hardened and tempered, with a satin chrome-plated finish and sand-blasted tip.

The handle is manufactured from impact-resistant heavy duty 'soft grip' polypropylene with colour-coding for easy size recognition.


  • Tip width 5mm
  • Blade length 100mm
  • Mechanics screwdrivers
  • Chrome vanadium steel blades
  • Hardened and tempered
  • Satin chrome plated finish
  • Sand blasted tips
  • Soft grip polypropylene handles
  • Handles are colour-coded for easy recognition
  • Draper type 55495
Length 100mm
ESD Safe No
Tip Type Slotted
Tip Size 5mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot