Draper Expert 54634 4 Fluted 165mm Auger Bit Set (3 Piece)

MPN
54634
EAN-13
5010559546343
Order Code
92-0708
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £22.00 £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 56 in stock

Expert Quality, revolutionary auger bits, manufactured with four razor sharp carbon steel cutting edges. Their unique design helps the bits pull themselves through the material when drilling, making tasks effortless whilst delivering perfect holes every time. All sizes have a strong 6.35mm hex shank. Display packed.

  • Contents:
  • 3 x Auger bits: 16, 20, 25mm
Type Wood Drill Bits
Diameter Assorted
Overall Length 165mm

Reviews

Be the first to submit a review

Trustpilot