Draper Expert 52416 6 Piece Telescopic Gauge Set

MPN
52416
EAN-13
5010559524167
Order Code
91-4318
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 48 in stock

Expert Quality, for measuring of bore diameter and groove width. The spring-loaded plunger expands within the hole. Knurled locking screw allows plunger contacts to be held in position, removed and measured with a micrometer. Satin chrome finish. Supplied in PVC storage wallet with ranges marked.


  • Gauge range: 8-13mm (5/16 - 1/2") Length: 115mm
  • Gauge range: 13-19mm (1/2 - 3/4") Length: 115mm
  • Gauge range: 19-31mm (3/4 - 1.1/4") Length: 115mm
  • Gauge range: 31-54mm (1.1/4 - 2.1/8") Length: 145mm
  • Gauge range: 54-89mm (2.1/8 - 3.1/2") Length: 145mm
  • Gauge range: 89-150mm (3.1/2 - 6") Length: 145mm
Type Telescopic gauge
Number of Pieces 6
Largest Diameter 150mm
Length 115, 145mm
Measurements 8 to 150mm

Reviews

Be the first to submit a review

Trustpilot