Christmas Opening Hours and Delivery Dates here

Draper Expert 51957 AC/DC Voltage Tester

Order Code:

91-9424

Brand: Draper Expert MPN: 51957 EAN-13: 5010559519576
Qty Unit Price (Ex VAT)
1+ £20.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
262 in stock, despatched in 3 working days

Expert Quality, twin LED indicators identify voltage between 12 - 600V. Suitable for testing a host of wiring around the home or workplace, vehicle circuitry and electronic equipment etc. Probes fitted to 825mm of VDE approved cable. Display packed.

  • Amperage AC/DC
  • Cable Length 0.6m (1.95ft) (Approx)
  • Earth Connection N/A
  • Probe Length 15mm (Approx)
  • Voltage Range 12-600V
  • Weight 0.212Kg
ESD Safe No
Height Safe No
Non Sparking No
Tip Type Slotted
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot