Draper Expert 51538 10mm x 100mm Octagonal Flat Cold Chisel

MPN
51538
EAN-13
5010559515387
Order Code
91-4478
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 35 in stock

An octagonal flat cold chisel manufactured from special air-hardened chrome-vanadium steel for long life.


  • Tip width: 10mm
  • Length: 100mm
  • Cutting edges accurately ground, with specially tempered heads
  • Manufactured to DIN 7254B and GS Specifications
  • Draper type 51538
Type Flat chisel
Blade Width 10mm
Blade Material Chromium Vandium Steel
Number of Pieces 1
Length 100mm

Reviews

Be the first to submit a review

Trustpilot