Draper Expert 49905 250mm Compound Action Tinmans (aviation) Shears

MPN
49905
EAN-13
5010559499052
Order Code
91-2447
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 468 in stock

Expert Quality, straight cut chrome molybdenum steel compound action blades which increase leverage, serrated for extra grip. Capacity 1.2mm mild steel, 1.5mm aluminium and 0.8mm stainless steel. The spring-loaded handles have moulded vinyl grips with slip guards. Display packed.


Type Aviation snips
Type of Cut Straight Cut
Overall Length 250mm
Material Chrome plated steel

Reviews

Be the first to submit a review

Trustpilot