Draper Expert 49281 Supercut 250mm/10 Soft Grip Hardpoint Tenon Saw-11tpi/12ppi

Image Representative of Range

Draper Expert 49281 Supercut 250mm/10" Soft Grip Hardpoint Tenon Saw-11tpi/12ppi

MPN
49281
EAN-13
5010559492817
Order Code
91-3812
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Length:

    250mm (10in.) 300mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 31 in stock

A tenon saw made from Japanese high carbon steel that has been hardened, tempered, straightened and stress relieved to ensure blade straightness.

The saw also has a steel back for accuracy and the fine ground blade surfaces are coated with ultra-tough lacquer to prevent corrosion and ease friction during sawing. The saw's 11tpi / 12ppi tooth design allows fast cutting and sawdust removal in both the forward and reverse directions.


  • Length: 250mm (10in.)
  • Each tooth hardened to prevent snapping
  • Shock-absorbing ergonomic soft grip handles
  • Draper type 49281
Type Tenon Saw
Length 250mm (10in.)
Blade Material Steel
Teeth Per Inch 11

Reviews

Be the first to submit a review

Trustpilot