Draper Expert 45237 480g Beechwood Mallet

MPN
45237
Brand
Draper
EAN-13
5010559452378
Order Code
86-3664
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 108 despatched in 3 working days

A wooden carpenters mallet with solid head and angled striking faces.


  • Made from beechwood
  • Tapered morticed shaft
  • Average face size 80 x 55mm
  • Draper type 45237, 205/L
Type Wooden Mallet
Weight 480g
Handle Material Wood
Taper d morticed shaft

Reviews

Be the first to submit a review

Trustpilot