Draper Expert 44994 270mm Folding Pruning Saw

Image Representative of Range

Draper Expert 44994 270mm Folding Pruning Saw

MPN
44994
EAN-13
5010559449941
Order Code
91-6773
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Length:

    210mm 270mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 64 in stock

Expert Quality, with super sharp triangular-shaped teeth for fast wet wood cutting. Safety lock on blade to prevent accidental closure whilst cutting and closed when not in use. Soft grip handle for user comfort. Display packed.


Type Folding pruning saw
Length 270mm

Reviews

Be the first to submit a review

Trustpilot