Draper Expert 41299 16.0 x 1000mm SDS+ Masonry Drill

MPN
41299
EAN-13
5010559412990
Order Code
92-0577
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £28.00 £19.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 54 in stock

Expert Quality, tungsten carbide tipped straight shank drills with milled flute. Suitable for use with power drills. Manufactured to ISO 5468 specifications. Display packed.

Type SDS+ Drill Bits
Diameter 16mm
Length 1000mm

Reviews

Be the first to submit a review

Trustpilot