Draper Expert 40814 14 x 200mm Masonry Drill Bit

MPN
40814
EAN-13
5010559408146
Order Code
92-0524
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £7.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 57 in stock

Expert Quality, tungsten carbide tipped straight shank drills with milled flute. Suitable for use with power drills. Display packed.

Type Masonry Drill Bits
Diameter 14mm
Length 200mm

Reviews

Be the first to submit a review

Trustpilot