Draper Expert 40013 Plain Slot Flared Tip Screwdriver 6 x 100mm

MPN
40013
EAN-13
5010559400133
Order Code
91-2601
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    38mm 100mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 83 in stock

The Draper Expert Plain Slot Flared Tip Screwdriver 6 x 100mm feature chrome vanadium steel blades hardened, tempered with satin chrome plated finish and sand blasted tips. Polymer vulcanized 'soft grip' rubber handles, colour coded for easy recognition.


  • Display packed in individual storage hanger with barcode on reverse
Length 100mm
ESD Safe No
Tip Type Slotted
Tip Size 6mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot