Draper Expert 35885 Digital Petrol Compression Test Kit (8 Piece)

MPN
35885
EAN-13
5010559358854
Order Code
91-9444
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £42.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Expert Quality, compatible with direct and indirect petrol engines which use 10, 12, 14 and 18mm spark plug threads. Attached with a digital LCD display gauge with a choice of three pressure scales 0 - 300psi/0 - 20bar/0 - 2000kPa and fitted with a heavy - duty rubber protector. The braided stainless steel hose improves durability. Fitted with a spring - loaded pressure relief valve and integrated Schrader one - way valve system. Supplied in a plastic storage case.

  • Contents:
  • 1 x 63mm Diameter gauge
  • 1 x 420mm Flexible stainless steel hose
  • 1 x Straight connector
  • 1 x Angled connector
  • 4 x Adaptors
  • 1 x Assortment of rubber seals
Type Compression Tester

Reviews

Be the first to submit a review

Trustpilot