Draper Expert 35748 255mm Hand Nibbler

MPN
35748
EAN-13
5010559357482
Order Code
91-2451
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Hand nibbler Nibbler blade
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 97 in stock

Expert Quality, for cutting a wide variety of materials cleanly without bending or distortion. Interchangeable cutters have accurately ground edges. Spring-loaded handles are coated and have slip guards for extra safety. Cuts sheet metal up to 1.2mm thickness and laminates and plastics up to 2mm. Display packed.


Type Hand nibbler
Type of Cut Nibbler
Overall Length 255mm
Cutting Capacity 2mm

Reviews

Be the first to submit a review

Trustpilot