Draper Expert 35184 Pound Thru Plain Slot 8 x 200mm Soft Grip Screwdrivers

MPN
35184
EAN-13
5010559351848
Order Code
92-1184
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 93 in stock

Expert Quality, screwdrivers with hardened SVCM satin chrome plated hexagonal blades. Attached to a soft grip, oil and solvent resistant handle with integrated toughened ‘Pound Thru' metal cap designed for receiving hammer blows. Display packed.

Length 200mm
ESD Safe No
Tip Type Slotted
Tip Size 8mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot