Draper Expert 35176 Pound Thru Plain Slot 5.5 x 75mm Soft Grip Screwdrivers

MPN
35176
EAN-13
5010559351763
Order Code
92-1181
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 317 in stock

Expert Quality, screwdrivers with hardened SVCM satin chrome plated hexagonal blades. Attached to a soft grip, oil and solvent resistant handle with integrated toughened ‘Pound Thru' metal cap designed for receiving hammer blows. Display packed.

Length 75mm
ESD Safe No
Tip Type Slotted
Tip Size 5.5mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot