Draper Expert 34221 1/4" Hex Assorted Insert Bits in Plastic Storage Case 15 Pc

MPN
34221
EAN-13
5010559342211
Order Code
92-1369
Country of Origin
China
Qty Unit Price (Ex VAT)
12+ £6.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Despatched within 3 working days - 84 in stock

Expert Quality, assorted bit types 50mm long manufactured from S2 steel in unique plastic storage case. Display packed.

  • Contents:
  • 4 x Plain slot bits: 5mm
  • 11 x PZ TYPE bits: No.1, No.2, No.3
Type Driver Bit
Colour Grey
Drive Type 1/4" Hex
Head Size Assorted
Head Type Assorted
Material S2 Steel
Number of Pieces 15
Overall Length 50mm

Reviews

Be the first to submit a review

Trustpilot