Draper Expert 34032 4 Piece Locking Wheel Nut Set

MPN
34032
EAN-13
5010559340323
Order Code
91-1567
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 100 in stock

Expert Quality, for the installation and removal of locking wheel nuts on most vehicles (except those fitted with rotating protector shrouds). Manufactured from molybdenum steel, hardened, tempered and chemically blacked for corrosion protection. Reduce tapered internal left hand coarse thread. For use with air and electric tools. Packed in metal display case.


  • Contents: 38mm long x 17.0, 18.5, 21.5 and 26.0mm (open end)
Type Locking Wheel Nut Socket Set
Diameter 17 to 26mm

Reviews

Be the first to submit a review

Trustpilot