Draper Expert 33322 TX-STAR® Hexagon and Spline Mechanics Bit Set (40 Piece)

MPN
33322
EAN-13
5010559333226
Order Code
91-9077
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £35.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 478 in stock

Expert Quality, insert bits manufactured from S2 silicon steel, hardened and tempered with shot blasted finish. Bit holders made from chrome vanadium steel hardened, tempered and chrome plated. Spare bits are available. Packed in steel case and display carton.

  • Contents:
  • 1 x bit holder 10mm hexagon x 3/8" sq. drive
  • 1 x bit holder 10mm hexagon x 1/2" sq. drive
  • 7 x 30mm Draper TX - STAR® bits: T20, T25, T30, T40, T45, T50, T55
  • 7 x 75mm Draper TX - STAR® bits: T20, T25, T30, T40, T45, T50, T55
  • 5 x 30mm spline bits: 5, 6, 8, 10, 12mm
  • 5 x 75mm spline bits: 5, 6, 8, 10, 12mm
  • 7 x 30mm hexagonal bits: 4, 5, 6, 7, 8, 10, 12
  • 7 x 75mm hexagonal bits: 4, 5, 6, 7, 8, 10, 12mm
Type Bit Sets and Holder

Reviews

Be the first to submit a review

Trustpilot