Draper Expert 3/4" Sq. Dr. Precision Torque Wrench 120-400nm

MPN
64673
EAN-13
5010559646739
Order Code
91-1084
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £233.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 14/11/2026


Expert Quality, with reversible ratchet head and locking preset action. Torque values are viewed via a window in the handle. Range 120-400Nm, accuracy ±4%. Overall length 860mm. Full instruction manual and calibration certificate included with each torque wrench. Supplied in blow mould case.

Manufactured and calibrated to ISO6789-1992-12-01 Standard


Type Torque wrench
Drive Size 3/4in
Length 860mm
Range 120 to 400Nm

Reviews

Be the first to submit a review

Trustpilot