Draper Expert 29056 Box and Boat Spirit Level Set (4 Piece)

MPN
29056
EAN-13
5059482075230
Order Code
92-5704
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £81.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 76 in stock

This set includes three professional box spirit levels measuring 600mm, 1200mm, and 1800mm, along with a 250mm magnetic boat level. The box spirit levels are made of aluminum and come with three vials - a 180° domed/arc center vial and two 90° vials. They have a milled face on the underside to ensure maximum flatness and high accuracy. The vials are UV and shock-resistant, and the embossed rubber end caps provide added protection. The boat level is made of die-cast aluminum with a powder-coated finish and strong magnets in the base. It features two UV and shock-resistant vials - 180° and 90°. The accuracy is 0.5mm in a standard working position. For portability, these levels are supplied inside a strong padded storage bag.

Type Spirit Level
Length 600mm

Reviews

Be the first to submit a review

Trustpilot